Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3050 GY001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1182492
Your Part Number
1 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,193.680 (CNY2,478.8584) |
| 2+ | CNY1,899.400 (CNY2,146.322) |
| 3+ | CNY1,840.260 (CNY2,079.4938) |
| 5+ | CNY1,776.880 (CNY2,007.8744) |
| 7+ | CNY1,713.500 (CNY1,936.255) |
| 10+ | CNY1,650.110 (CNY1,864.6243) |
| 25+ | CNY1,586.730 (CNY1,793.0049) |
| 50+ | CNY1,523.340 (CNY1,721.3742) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,193.68 (CNY2,478.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050 GY001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1182492
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
Conductor Area CSA0.229mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.448mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3050 GY001 is a 305m Hook-up Wire with stranded tinned copper conductor and green with yellow stripe PVC insulation (jacket). It has the ability to withstand wear and abrasion, and has excellent flame resistance. Rated 300V; UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1. Provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Tinned stranded copper conductor, 24 AWG 0.23 mm²
- PVC insulation (jacket)
- Operating temperature range -40°C to 80°C (AWM 1007, 1581); -40°C to +90°C (CSA TR-64); -40°C to +105°C (AWM 1569, CSA AWM)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.448mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.229mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
