Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3050/1 GR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290877
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY491.410 (CNY555.2933) |
| 2+ | CNY344.180 (CNY388.9234) |
| 3+ | CNY335.970 (CNY379.6461) |
| 5+ | CNY335.040 (CNY378.5952) |
| 7+ | CNY334.100 (CNY377.533) |
| 10+ | CNY333.160 (CNY376.4708) |
| 25+ | CNY332.220 (CNY375.4086) |
| 50+ | CNY250.420 (CNY282.9746) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY491.41 (CNY555.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050/1 GR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290877
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.205mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3050/1 GR005 is a 100ft Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Solid 24 AWG tinned copper conductor
- PVC jacket (insulation)
- Flame resistance VW-1, FT1
- Ability to withstand wear and abrasion
- Voltage rating 300V
- -40 to +105°C Temperature range
- 3.2 lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
- 27Ω/1000 ft at 20°C Nominal conductor DC resistance
- UL AWM Style 1007, 1569 (UL file E163869); CSA TR-64
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.45mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.205mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
