Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3048 SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1182479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,176.340 (CNY1,329.2642) |
| 50+ | CNY1,024.750 (CNY1,157.9675) |
| 250+ | CNY994.290 (CNY1,123.5477) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY1,176.34 (CNY1,329.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3048 SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1182479
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.127mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.072mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM 1007 and CSA TR-64 specification
- Tinned stranded copper conductors
- Operating temperature range -40°C to 80°C
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.127mm
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.072mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6329
