Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3047 BR005Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.250 (CNY417.2525) |
| 50+ | CNY360.030 (CNY406.8339) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY369.25 (CNY417.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3047 BR005Copy
Manufacturer Standard Lead Time23 weeks
Order Code4209106
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.118mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
30AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
