Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No299 SV005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290924
Your Part Number
13 In Stock
37 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.640 (CNY334.0732) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY295.64 (CNY334.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299 SV005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290924
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.2mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.508mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 299 SV005 is a 100ft 24AWG Bus Bar Wire with electrolytic soft-drawn and annealed solid tin-plated copper conductor. This CID AA-59551 type S wire provides reliable solution to keep power flowing in vital electrical systems.
- CPR: Not Yet Qualified
- REACH regulation (EC 1907/2006)
Applications
Consumer Electronics, Power Management
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.508mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
