Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No299/1 SV005Copy
Manufacturer Standard Lead Time16 weeks
Order Code1302721
Your Part Number
79 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.300 (CNY208.259) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY184.30 (CNY208.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299/1 SV005Copy
Manufacturer Standard Lead Time16 weeks
Order Code1302721
Technical Datasheet
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA0.128mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- Electrolytic soft drawn and Annealed solid Tin plated copper
- MIL-W-3861 Type S (Inactive Military Specification) and QQ-W-343 Type S specifications
Technical Specifications
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
100ft
Conductor Area CSA
0.128mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
