Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No295 SV005Copy
Manufacturer Standard Lead Time23 weeks
Order Code1302719
Your Part Number
68 In Stock
28 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY962.480 (CNY1,087.6024) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY962.48 (CNY1,087.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No295 SV005Copy
Manufacturer Standard Lead Time23 weeks
Order Code1302719
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA1.31mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.295mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- Electrolytic soft drawn and Annealed solid Tin plated copper
- MIL-W-3861 Type S (Inactive Military Specification) and QQ-W-343 Type S specifications
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.295mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
1.31mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4082
