Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2857/1 BK001Copy
Manufacturer Standard Lead Time34 weeks
Order Code2833058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,142.040 (CNY12,590.5052) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY11,142.04 (CNY12,590.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2857/1 BK001Copy
Manufacturer Standard Lead Time34 weeks
Order Code2833058
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.55mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2857/1 BK001 is a 1000ft black Hook-up Wire with solid silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 12.8Lbs Maximum pull tension
- NEMA HP3-EXBHA
- 0.04µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.55mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.82mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.722
