Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2845/19 GR005Copy
Manufacturer Standard Lead Time64 weeks
Order Code4256382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,069.460 (CNY2,338.4898) |
| 2+ | CNY1,968.310 (CNY2,224.1903) |
| 3+ | CNY1,911.100 (CNY2,159.543) |
| 5+ | CNY1,840.980 (CNY2,080.3074) |
| 7+ | CNY1,795.960 (CNY2,029.4348) |
| 10+ | CNY1,749.190 (CNY1,976.5847) |
| 25+ | CNY1,076.790 (CNY1,216.7727) |
| 50+ | CNY439.350 (CNY496.4655) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,069.46 (CNY2,338.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2845/19 GR005Copy
Manufacturer Standard Lead Time64 weeks
Order Code4256382
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.385mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter1.092mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
1.092mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.385mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
