Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2844/19 SL001Copy
Manufacturer Standard Lead Time41 weeks
Order Code1742367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,620.460 (CNY12,001.1198) |
| 2+ | CNY10,090.540 (CNY11,402.3102) |
| 3+ | CNY9,790.580 (CNY11,063.3554) |
| 5+ | CNY9,422.640 (CNY10,647.5832) |
| 7+ | CNY9,186.320 (CNY10,380.5416) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY10,620.46 (CNY12,001.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2844/19 SL001Copy
Manufacturer Standard Lead Time41 weeks
Order Code1742367
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGrey
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.242mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.94mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.94mm
Product Range
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.242mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0433
