Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2843/7 BL001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4532082
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,683.620 (CNY9,812.4906) |
| 2+ | CNY8,251.620 (CNY9,324.3306) |
| 3+ | CNY8,007.070 (CNY9,047.9891) |
| 5+ | CNY7,707.130 (CNY8,709.0569) |
| 7+ | CNY7,514.440 (CNY8,491.3172) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY8,683.62 (CNY9,812.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/7 BL001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4532082
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.142mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.787mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.787mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.142mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711
