Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2842/19 WH005Copy
Manufacturer Standard Lead Time31 weeks
Order Code2290978
Your Part Number
21 In Stock
47 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY938.260 (CNY1,060.2338) |
| 2+ | CNY812.400 (CNY918.012) |
| 3+ | CNY787.100 (CNY889.423) |
| 5+ | CNY771.360 (CNY871.6368) |
| 7+ | CNY755.620 (CNY853.8506) |
| 10+ | CNY739.880 (CNY836.0644) |
| 25+ | CNY724.140 (CNY818.2782) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY938.26 (CNY1,060.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2842/19 WH005Copy
Manufacturer Standard Lead Time31 weeks
Order Code2290978
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size19 x 0.079mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.09mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.686mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 1.44Lbs Maximum pull tension
- NEMA HP3-ETXBCE
- 0.05µH/ft Nominal inductance
- -60 to 200°C Temperature range
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.686mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.079mm
Reel Length (Metric)
30.5m
Conductor Area CSA
0.09mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
