Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2842/19 BL001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4221142
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,452.420 (CNY12,941.2346) |
| 2+ | CNY10,880.400 (CNY12,294.852) |
| 3+ | CNY10,556.570 (CNY11,928.9241) |
| 5+ | CNY10,159.450 (CNY11,480.1785) |
| 7+ | CNY9,904.220 (CNY11,191.7686) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY11,452.42 (CNY12,941.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2842/19 BL001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4221142
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge28AWG
No. of Max Strands x Strand Size19 x 0.079mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.093mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.686mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.686mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 0.079mm
Reel Length (Metric)
305m
Conductor Area CSA
0.093mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5443
