Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2841/7 GR001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4256383
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,501.460 (CNY8,476.6498) |
| 2+ | CNY7,135.120 (CNY8,062.6856) |
| 3+ | CNY6,927.740 (CNY7,828.3462) |
| 5+ | CNY6,673.410 (CNY7,540.9533) |
| 7+ | CNY6,510.070 (CNY7,356.3791) |
| 10+ | CNY6,340.350 (CNY7,164.5955) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY7,501.46 (CNY8,476.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2841/7 GR001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4256383
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.057mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.61mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.057mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175
