Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2841/7 BL001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4256385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,639.410 (CNY8,632.5333) |
| 2+ | CNY7,265.890 (CNY8,210.4557) |
| 3+ | CNY7,054.450 (CNY7,971.5285) |
| 5+ | CNY6,795.130 (CNY7,678.4969) |
| 7+ | CNY6,628.590 (CNY7,490.3067) |
| 10+ | CNY6,455.540 (CNY7,294.7602) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY7,639.41 (CNY8,632.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2841/7 BL001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4256385
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.057mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.61mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.057mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175
