Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25384 BK005
Order Code4459373
Product RangeXtra-Guard 2 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,345.070 (CNY6,039.9291) |
| 2+ | CNY5,092.580 (CNY5,754.6154) |
| 3+ | CNY4,949.680 (CNY5,593.1384) |
| 5+ | CNY4,774.440 (CNY5,395.1172) |
| 7+ | CNY4,661.860 (CNY5,267.9018) |
| 10+ | CNY4,544.970 (CNY5,135.8161) |
| 25+ | CNY4,295.630 (CNY4,854.0619) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,345.07 (CNY6,039.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25384 BK005
Order Code4459373
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPU
External Diameter6.68mm
Voltage Rating300Vrms
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.68mm
Product Range
Xtra-Guard 2 Series
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
TPU
Voltage Rating
300Vrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
