Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2466C SL002Copy
Manufacturer Standard Lead Time16 weeks
Order Code2473935
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,184.850 (CNY4,728.8805) |
| 2+ | CNY4,013.890 (CNY4,535.6957) |
| 3+ | CNY3,747.560 (CNY4,234.7428) |
| 5+ | CNY3,659.540 (CNY4,135.2802) |
| 7+ | CNY3,217.060 (CNY3,635.2778) |
| 10+ | CNY3,155.390 (CNY3,565.5907) |
| 25+ | CNY3,093.710 (CNY3,495.8923) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY4,184.85 (CNY4,728.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2466C SL002Copy
Manufacturer Standard Lead Time16 weeks
Order Code2473935
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.36mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.064mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2466C SL002 is a 500ft 2-pair shielded Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has aluminium/polyester foil shield with 25% minimum overlap, that goes beyond the ordinary conditions to satisfy rigorous requirements of EMI performance, transmission distances, flexibility and temperature extremes.
- CPR: Not Yet Qualified
- 25lb Maximum pull tension
- 60Ω Characteristic impedance
- 25pf/ft at 1kHz Mutual capacitance (nominal)
- 0.18µH/ft Nominal inductance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.36mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.064mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2579
