Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY766.690 (CNY866.3597) |
| 2+ | CNY706.320 (CNY798.1416) |
| 3+ | CNY689.430 (CNY779.0559) |
| 5+ | CNY672.540 (CNY759.9702) |
| 7+ | CNY663.920 (CNY750.2296) |
| 10+ | CNY655.290 (CNY740.4777) |
| 25+ | CNY655.210 (CNY740.3873) |
| 50+ | CNY426.680 (CNY482.1484) |
| 100+ | CNY211.650 (CNY239.1645) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY766.69 (CNY866.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2400C SL005Copy
Order Code1619556
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.96mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Cables intended for general purpose communication use within buildings in accordance with the NEC Sections 800-53(c) 725-53(e).
- CPR: Not Yet Qualified
- Stranded tinned copper conductor
- Grey PVC jacket with colour coded PE insulation
- Operating temperature range -20°C to +75°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
3.96mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5271
