Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2172 SV005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4221044
Your Part Number
1 In Stock
29 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,286.910 (CNY8,234.2083) |
| 5+ | CNY7,257.390 (CNY8,200.8507) |
| 10+ | CNY7,227.870 (CNY8,167.4931) |
| 25+ | CNY7,198.350 (CNY8,134.1355) |
| 50+ | CNY7,105.420 (CNY8,029.1246) |
| 100+ | CNY6,964.390 (CNY7,869.7607) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY7,286.91 (CNY8,234.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2172 SV005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4221044
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter9.53mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
9.53mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6329
