Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2167 SV005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843910
Product RangeFIT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,476.960 (CNY7,318.9648) |
| 5+ | CNY6,320.060 (CNY7,141.6678) |
| 10+ | CNY5,069.380 (CNY5,728.3994) |
| 25+ | CNY3,818.690 (CNY4,315.1197) |
| 50+ | CNY2,568.010 (CNY2,901.8513) |
| 100+ | CNY1,377.790 (CNY1,556.9027) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY6,476.96 (CNY7,318.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2167 SV005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843910
Product RangeFIT Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter3.97mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
FIT Series
Sleeving Material
Copper
Internal Diameter
3.97mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
