Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2166 SV003Copy
Manufacturer Standard Lead Time21 weeks
Order Code4209040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,000.460 (CNY9,040.5198) |
| 5+ | CNY6,756.930 (CNY7,635.3309) |
| 10+ | CNY5,513.400 (CNY6,230.142) |
| 25+ | CNY4,269.870 (CNY4,824.9531) |
| 50+ | CNY3,026.340 (CNY3,419.7642) |
| 100+ | CNY1,864.640 (CNY2,107.0432) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY8,000.46 (CNY9,040.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2166 SV003Copy
Manufacturer Standard Lead Time21 weeks
Order Code4209040
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter3.18mm
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
76.2m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
3.18mm
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
