Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1951/3T BK003Copy
Manufacturer Standard Lead Time25 weeks
Order Code1302755
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,697.410 (CNY3,048.0733) |
| 2+ | CNY2,599.270 (CNY2,937.1751) |
| 3+ | CNY2,577.510 (CNY2,912.5863) |
| 5+ | CNY2,555.740 (CNY2,887.9862) |
| 7+ | CNY2,341.760 (CNY2,646.1888) |
| 10+ | CNY2,294.930 (CNY2,593.2709) |
| 25+ | CNY2,248.090 (CNY2,540.3417) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY2,697.41 (CNY3,048.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1951/3T BK003Copy
Manufacturer Standard Lead Time25 weeks
Order Code1302755
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.4mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- Applications:
- Motor Controls
- In-Plant Power Distribution
- Specification:
- Stranded bare Copper conductors
- Conductors insulated in Black, White & Green PVC
- Operating temperature range -20°C to +60°C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.4mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.82mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 0.16mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7833
