Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1938/3 BK003Copy
Manufacturer Standard Lead Time19 weeks
Order Code4221170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,565.420 (CNY17,588.9246) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY15,565.42 (CNY17,588.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1938/3 BK003Copy
Manufacturer Standard Lead Time19 weeks
Order Code4221170
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge10AWG
Conductor Area CSA5.32mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size104 x 30AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter17.018mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
10AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
17.018mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
5.32mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
104 x 30AWG
Jacket Material
Polychloroprene
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):36.5142
