Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1899C SL001Copy
Manufacturer Standard Lead Time19 weeks
Order Code2473925
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,439.790 (CNY7,276.9627) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY6,439.79 (CNY7,276.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1899C SL001Copy
Manufacturer Standard Lead Time19 weeks
Order Code2473925
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 0.012mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 41lbs Maximum pull tension
- 0.17µH/ft Nominal inductance
- 4.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
5.7mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.012mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.1358
