Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1855 BK005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2291020
Your Part Number
2 In Stock
17 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.170 (CNY586.6621) |
| 2+ | CNY450.820 (CNY509.4266) |
| 3+ | CNY437.090 (CNY493.9117) |
| 5+ | CNY422.370 (CNY477.2781) |
| 7+ | CNY407.650 (CNY460.6445) |
| 10+ | CNY392.930 (CNY444.0109) |
| 25+ | CNY378.210 (CNY427.3773) |
| 50+ | CNY363.480 (CNY410.7324) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY519.17 (CNY586.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1855 BK005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2291020
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1855 BK005 is a 100ft 22AWG black Hook-up Wire with stranded tinned copper conductor and a PVC insulator. The CA Prop 65, MIL-W-16878E/1, MIL-W-76B TYPE LW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- 16.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1855 BK005
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
