Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1852 WH005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2291041
Your Part Number
22 In Stock
21 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.650 (CNY361.2045) |
| 2+ | CNY279.700 (CNY316.061) |
| 3+ | CNY231.750 (CNY261.8775) |
| 5+ | CNY207.780 (CNY234.7914) |
| 7+ | CNY191.790 (CNY216.7227) |
| 10+ | CNY179.010 (CNY202.2813) |
| 25+ | CNY170.100 (CNY192.213) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY319.65 (CNY361.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 WH005Copy
Manufacturer Standard Lead Time15 weeks
Order Code2291041
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.09mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.889mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1852 WH005 is a 100ft white Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 1.37Lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.09mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1852 WH005
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
