Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1852 VI005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.530 (CNY329.4289) |
| 2+ | CNY255.090 (CNY288.2517) |
| 5+ | CNY211.360 (CNY238.8368) |
| 10+ | CNY189.500 (CNY214.135) |
| 50+ | CNY174.920 (CNY197.6596) |
| 100+ | CNY163.260 (CNY184.4838) |
| 250+ | CNY154.510 (CNY174.5963) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY291.53 (CNY329.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 VI005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531241
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.09mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.864mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.864mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.09mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
