Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1850 BK001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4531200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,374.430 (CNY4,943.1059) |
| 2+ | CNY4,161.760 (CNY4,702.7888) |
| 3+ | CNY4,041.390 (CNY4,566.7707) |
| 5+ | CNY3,893.820 (CNY4,400.0166) |
| 7+ | CNY3,799.010 (CNY4,292.8813) |
| 10+ | CNY3,700.560 (CNY4,181.6328) |
| 25+ | CNY3,627.680 (CNY4,099.2784) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY4,374.43 (CNY4,943.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1850 BK001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4531200
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 40AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.03mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.74mm
Approval SpecificationMIL-W-16878E/1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
32AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.74mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 40AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.03mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-16878E/1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
