Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1807 WH005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843930
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY698.340 (CNY789.1242) |
| 5+ | CNY684.340 (CNY773.3042) |
| 10+ | CNY670.440 (CNY757.5972) |
| 25+ | CNY656.440 (CNY741.7772) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY698.34 (CNY789.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1807 WH005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843930
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialTefzel ETFE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA0.126mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.686mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.126mm²
Conductor Material
Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Tefzel ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
