Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1806 WH005Copy
Manufacturer Standard Lead Time30 weeks
Order Code2812694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY707.490 (CNY799.4637) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY707.49 (CNY799.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1806 WH005Copy
Manufacturer Standard Lead Time30 weeks
Order Code2812694
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA0.08mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.58mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
ETFE
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.58mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.08mm²
Conductor Material
Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
