Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1805 OR005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4243245
Your Part Number
4 In Stock
7 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,263.530 (CNY3,687.7889) |
| 5+ | CNY2,903.370 (CNY3,280.8081) |
| 10+ | CNY2,758.580 (CNY3,117.1954) |
| 25+ | CNY2,703.740 (CNY3,055.2262) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY3,263.53 (CNY3,687.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1805 OR005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4243245
Technical Datasheet
Jacket MaterialETFE
Jacket ColourOrange
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA0.05mm²
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.51mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.51mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30m
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454
