Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No172619 YL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.870 (CNY699.3231) |
| 2+ | CNY588.990 (CNY665.5587) |
| 3+ | CNY572.120 (CNY646.4956) |
| 5+ | CNY551.430 (CNY623.1159) |
| 7+ | CNY538.160 (CNY608.1208) |
| 10+ | CNY524.370 (CNY592.5381) |
| 25+ | CNY433.690 (CNY490.0697) |
| 50+ | CNY343.010 (CNY387.6013) |
| 100+ | CNY262.620 (CNY296.7606) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY618.87 (CNY699.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 YL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531919
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 0.1mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.02mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.02mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
19 x 0.1mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
