Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No172619 RD001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,748.380 (CNY3,105.6694) |
| 2+ | CNY2,613.670 (CNY2,953.4471) |
| 3+ | CNY2,537.450 (CNY2,867.3185) |
| 5+ | CNY2,443.980 (CNY2,761.6974) |
| 7+ | CNY2,383.970 (CNY2,693.8861) |
| 10+ | CNY2,321.630 (CNY2,623.4419) |
| 25+ | CNY2,275.200 (CNY2,570.976) |
| 50+ | CNY2,228.770 (CNY2,518.5101) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,748.38 (CNY3,105.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 RD001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209086
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max-
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.991mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.15mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
