Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1703 SL005Copy
Order Code1743963
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size10 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.7mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
3.7mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 0.16mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
