Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1636 BK002Copy
Manufacturer Standard Lead Time31 weeks
Order Code1741833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,830.360 (CNY8,848.3068) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY7,830.36 (CNY8,848.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 BK002Copy
Manufacturer Standard Lead Time31 weeks
Order Code1741833
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 0.127mm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max90°C
Conductor Area CSA0.829mm²
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.56mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 0.127mm
Reel Length (Metric)
152.4m
Conductor Area CSA
0.829mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823
