Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1561 SL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531246
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.960 (CNY712.9848) |
| 2+ | CNY600.540 (CNY678.6102) |
| 3+ | CNY583.320 (CNY659.1516) |
| 5+ | CNY562.250 (CNY635.3425) |
| 7+ | CNY548.710 (CNY620.0423) |
| 10+ | CNY534.660 (CNY604.1658) |
| 25+ | CNY401.550 (CNY453.7515) |
| 50+ | CNY268.440 (CNY303.3372) |
| 100+ | CNY147.020 (CNY166.1326) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY630.96 (CNY712.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1561 SL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531246
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGrey
Wire Gauge22AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
Conductor Area CSA0.324mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.524mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.524mm
Product Range
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.324mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
