Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1561/24 RD001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,396.270 (CNY2,707.7851) |
| 2+ | CNY2,279.030 (CNY2,575.3039) |
| 3+ | CNY2,212.650 (CNY2,500.2945) |
| 5+ | CNY2,131.310 (CNY2,408.3803) |
| 7+ | CNY2,079.070 (CNY2,349.3491) |
| 10+ | CNY2,024.810 (CNY2,288.0353) |
| 25+ | CNY1,984.320 (CNY2,242.2816) |
| 50+ | CNY1,943.820 (CNY2,196.5166) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,396.27 (CNY2,707.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1561/24 RD001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209082
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max-
Conductor Area CSA0.2mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.32mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
-
Voltage Rating
1kV
External Diameter
1.32mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
