Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1561/24 BK005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.400 (CNY672.802) |
| 2+ | CNY566.710 (CNY640.3823) |
| 3+ | CNY550.470 (CNY622.0311) |
| 5+ | CNY530.580 (CNY599.5554) |
| 7+ | CNY517.800 (CNY585.114) |
| 10+ | CNY504.540 (CNY570.1302) |
| 25+ | CNY390.500 (CNY441.265) |
| 50+ | CNY276.450 (CNY312.3885) |
| 100+ | CNY166.870 (CNY188.5631) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY595.40 (CNY672.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1561/24 BK005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243264
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA0.2mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.4mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
30m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.4mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.2mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
