Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1559 RD005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843923
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.160 (CNY782.1408) |
| 5+ | CNY673.530 (CNY761.0889) |
| 10+ | CNY659.840 (CNY745.6192) |
| 25+ | CNY646.250 (CNY730.2625) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY692.16 (CNY782.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1559 RD005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843923
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
Conductor Area CSA2.091mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.56mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
2.091mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
2.56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711
