Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1559 BL001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,683.320 (CNY12,072.1516) |
| 2+ | CNY10,459.050 (CNY11,818.7265) |
| 3+ | CNY10,249.870 (CNY11,582.3531) |
| 5+ | CNY10,040.690 (CNY11,345.9797) |
| 7+ | CNY9,831.510 (CNY11,109.6063) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY10,683.32 (CNY12,072.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1559 BL001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532071
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA2.091mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter2.692mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
2.692mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
2.091mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3028
