Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1557 RD005Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,348.770 (CNY1,524.1101) |
| 2+ | CNY1,283.150 (CNY1,449.9595) |
| 3+ | CNY1,246.040 (CNY1,408.0252) |
| 5+ | CNY1,200.560 (CNY1,356.6328) |
| 7+ | CNY1,171.340 (CNY1,323.6142) |
| 10+ | CNY1,141.030 (CNY1,289.3639) |
| 25+ | CNY856.980 (CNY968.3874) |
| 50+ | CNY572.930 (CNY647.4109) |
| 100+ | CNY288.880 (CNY326.4344) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,348.77 (CNY1,524.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1557 RD005Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532066
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA1.326mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
2.34mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.326mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5443
