Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1555 WU001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209080
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,567.520 (CNY5,161.2976) |
| 2+ | CNY4,342.230 (CNY4,906.7199) |
| 3+ | CNY4,214.710 (CNY4,762.6223) |
| 5+ | CNY4,058.380 (CNY4,585.9694) |
| 7+ | CNY3,957.930 (CNY4,472.4609) |
| 10+ | CNY3,853.640 (CNY4,354.6132) |
| 25+ | CNY3,776.570 (CNY4,267.5241) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY4,567.52 (CNY5,161.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1555 WU001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209080
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite, Blue
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA0.816mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.01mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
2.01mm
Product Range
-
Jacket Colour
White, Blue
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.816mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3112
