Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1553 BR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code2812690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.420 (CNY581.2946) |
| 50+ | CNY481.990 (CNY544.6487) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY514.42 (CNY581.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1553 BR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code2812690
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
Conductor Area CSA0.51mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.727mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.727mm
Product Range
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.51mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
