Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1551 BR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532227
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY654.930 (CNY740.0709) |
| 2+ | CNY623.290 (CNY704.3177) |
| 3+ | CNY605.400 (CNY684.102) |
| 5+ | CNY583.490 (CNY659.3437) |
| 7+ | CNY569.420 (CNY643.4446) |
| 10+ | CNY554.820 (CNY626.9466) |
| 25+ | CNY421.810 (CNY476.6453) |
| 50+ | CNY288.790 (CNY326.3327) |
| 100+ | CNY155.770 (CNY176.0201) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY654.93 (CNY740.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1551 BR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532227
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA0.357mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.626mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.626mm
Product Range
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.357mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
