Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1550 OR005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2812688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.330 (CNY487.4029) |
| 50+ | CNY374.550 (CNY423.2415) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY431.33 (CNY487.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1550 OR005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2812688
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
Conductor Area CSA0.229mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.5mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.5mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.229mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1550 OR005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
