Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1230 SV001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4243247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,270.130 (CNY20,645.2469) |
| 5+ | CNY17,319.520 (CNY19,571.0576) |
| 10+ | CNY16,974.420 (CNY19,181.0946) |
| 25+ | CNY16,629.310 (CNY18,791.1203) |
| 50+ | CNY16,284.200 (CNY18,401.146) |
| 100+ | CNY15,939.090 (CNY18,011.1717) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY18,270.13 (CNY20,645.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1230 SV001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4243247
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter4.76mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
305m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
4.76mm
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4452
