Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1131C SL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2812879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,391.080 (CNY2,701.9204) |
| 2+ | CNY2,265.160 (CNY2,559.6308) |
| 5+ | CNY2,151.740 (CNY2,431.4662) |
| 10+ | CNY2,125.510 (CNY2,401.8263) |
| 25+ | CNY2,116.150 (CNY2,391.2495) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,391.08 (CNY2,701.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1131C SL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2812879
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1131C SL005 is a 100ft 1-pair slate unshielded Communication and Control Cable with stranded tinned copper conductors and PVC insulation. It is the smallest cable diameter for use in low-noise environments.
- CPR: Not Yet Qualified
- 25lb Maximum pull tension
- 65Ω Characteristic impedance
- 0.18µH/ft Inductance
- -20 to 80°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 0.255mm
Jacket Material
PVC
External Diameter
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
