Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1115 MC005Copy
Manufacturer Standard Lead Time24 weeks
Order Code1743780
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,432.870 (CNY3,879.1431) |
| 2+ | CNY3,268.390 (CNY3,693.2807) |
| 3+ | CNY3,175.250 (CNY3,588.0325) |
| 5+ | CNY3,061.140 (CNY3,459.0882) |
| 7+ | CNY2,987.820 (CNY3,376.2366) |
| 10+ | CNY2,911.700 (CNY3,290.221) |
| 25+ | CNY2,855.110 (CNY3,226.2743) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY3,432.87 (CNY3,879.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1115 MC005Copy
Manufacturer Standard Lead Time24 weeks
Order Code1743780
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter1.5mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 1.76lbs Maximum pull tension
- 0.23µH/ft Nominal inductance
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
Conductor Material
Copper
External Diameter
1.5mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.05mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
