Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTLAX100K00ACopy
Manufacturer Standard Lead Time32 weeks
Order Code2611764
Product RangeTLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.530 (CNY135.0689) |
| 2+ | CNY109.300 (CNY123.509) |
| 3+ | CNY99.060 (CNY111.9378) |
| 5+ | CNY88.820 (CNY100.3666) |
| 10+ | CNY78.580 (CNY88.7954) |
| 20+ | CNY77.010 (CNY87.0213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.53 (CNY135.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTLAX100K00ACopy
Manufacturer Standard Lead Time32 weeks
Order Code2611764
Product RangeTLA Series
Technical Datasheet
Resistance100kohm
Product RangeTLA Series
Power Rating125mW
Resistance Tolerance± 0.05%
Resistor Case / PackageRadial Leaded
Voltage Rating250V
Resistor TechnologyThin Film
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length5.3mm
Product Width2.2mm
Operating Temperature Min-25°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
Precision
Product Length
5.3mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
TLA Series
Resistance Tolerance
± 0.05%
Voltage Rating
250V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
2.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
