Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCY10R000BCopy
Manufacturer Standard Lead Time30 weeks
Order Code2611726
Product RangePC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY839.210 (CNY948.3073) |
| 2+ | CNY822.430 (CNY929.3459) |
| 3+ | CNY805.650 (CNY910.3845) |
| 5+ | CNY788.860 (CNY891.4118) |
| 10+ | CNY772.080 (CNY872.4504) |
| 20+ | CNY755.290 (CNY853.4777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY839.21 (CNY948.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCY10R000BCopy
Manufacturer Standard Lead Time30 weeks
Order Code2611726
Product RangePC Series
Technical Datasheet
Resistance10ohm
Product RangePC Series
Power Rating10W
Resistance Tolerance± 0.1%
Resistor TerminalsAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 2.5ppm/°C
Resistor TypePrecision
Resistor MountingPanel Mount
Product Length40mm
Product Width20mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
10W
Resistor Terminals
Axial Leaded
Resistor Technology
Metal Foil
Resistor Type
Precision
Product Length
40mm
Product Height
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Product Range
PC Series
Resistance Tolerance
± 0.1%
Voltage Rating
750V
Temperature Coefficient
± 2.5ppm/°C
Resistor Mounting
Panel Mount
Product Width
20mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
